CALIFORNIA EASTERN LABORATORIES  

PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Mfr Part#: PS2701-1-F3-A
Mounting Method:  Surface Mount
Package Style:  SOIC-4
Packaging:  REEL
Std Packaging Qty:  3,500

 
 

Share


Prices

$0.1800 USD (each)
3500+ $0.1800

Availability

Qty in Stock : 28,000
On Order :
7,000
Min. Order Qty: 3,500
Multiple of: 3,500
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Isolation Voltage-RMS: 3750 V
  • Output Voltage-Max: 40 V
  • CTR-Min: 50 %
  • Operating Temp-Max: 100 °C
The PS2701-1-F3-A is a Single channel, high isolation voltage SOP multi photocoupler. It contains a GaAs light emitting diodes and an NPN silicon phototransistor.

Features:

  • High isolation voltage (BV = 3 750 Vr.m.s.)
  • SOP (Small Outline Package) type
  • High-speed switching (tr = 3 μs TYP., tf = 5 μs TYP.)

Applications:

  • Hybrid IC
  • Measuring instruments
  • Power supply
  • Programmable logic controllers

 

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...