FAIRCHILD   

DIP6 Through Hole 1 Channel 400 V 7500 V PK Zero-Cross Triac Optoisolator

Mfr Part#: MOC3041M
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5889 CAD (each)
1-49 $0.5889
50-99 $0.5632 (Save 4%)
100-249 $0.5377 (Save 9%)
250+ $0.5120 (Save 13%)

Availability

Qty in Stock: 72,940
Reserve Stock: 15,913
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Channels: 1
  • Isolation Voltage-Max: 7500 V
  • Output Voltage-Max: 
  • CTR-Min: 
  • Operating Temperature-Max: 85 °C
Fairchild Semiconductor is a global leader in the design and production of optoelectronics products, offering a broad range of package platforms, incorporating various combinations of input and output configurations. 

Fairchild offers simple function optocouplers for low-bandwidth/general switching applications, high performance optocouplers for high bandwidth/high-gain applications, high-voltage optocoupler for AC load switching applications, and other complex functions that provide unique performance characteristics. 

The MOC304XM devices consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.  They are designed for use with a triac in the interface of logic systems to equipment powered from 115 VAC lines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc.

The MOC3041M is a 6-Pin DIP 400V zero crossing triac driver output optocoupler.  It’s a single channel optocoupler with a maximum operating temperature of 85 degrees Celsius.  The MOC3041M has a high isolation voltage of 5250 Vrms.  This coupler has a maximum input current of 60 mA.

The MOC3041M can be used in an array of isolation applications such as: Solenoid/valve controls, lighting controls, AC motor drives/startes, static power switches, solid state relays, and temperature controls.
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
ASSMANN ELECTRONICS
A08-LC-TT-...
8 Pin Low Cost 2.54mm Pitch IC Socket with Tin Plated Contacts
From $0.2281 CAD
EXAR
SP3485CN-L...
SP3485 Series 8 Pin NSOIC 3.3 V Low Power Half Duplex RS-485 Transceiver
From $1.58 CAD
MICROCHIP
DM240001
Explorer 16 Development Board for PIC24 dsPIC33 and PIC32MX
From $131.79 CAD
FRIWO
1809281
IEC Exchangeable Primary Adapter
From $3.55 CAD
AGILENT
E3633A
E363xA Series 20 V 200 W Single-Output Dual Range Programmable DC Power Supply
From $1,386.99 CAD
NXP
LPC1752FBD...
LPC1752 Series 16 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-80
From $5.77 CAD
FAIRCHILD
MOC3041M
DIP6 Through Hole 1 Channel 400 V 7500 V PK Zero-Cross Triac Optoisolator
From $0.5889 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...