CLARE   

8 PIN SMT 1 Channel 3750 Vrms 200 KHz Phototransistor Linear Optocoupler

Mfr Part#: LOC110S
Mounting Method:  SurfaceMount 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.48 CAD (each)
1+ $1.48

Availability

Qty in Stock: 1,030
Reserve Stock: 40
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Channels: 1
  • Isolation Voltage-Max: 3750 V
  • Output Voltage-Max: 
  • CTR-Min: 
  • Operating Temperature-Max: 85 °C
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
CLARE
LOC110S
8 PIN SMT 1 Channel 3750 Vrms 200 KHz Phototransistor Linear Optocoupler
From $1.48 CAD
JST
SEH-001T-P...
From $0.0124 CAD
ALTECH CORPORATION
110-401
PS77-6-m Light Gray Polystyrene 65 x 65 x 57 mm Enclosure with Low Cover
From $6.56 CAD
KEIL
MCB1760
Keil Evaluation board for NXP 32-bit ARM Cortex, LPC17xx family
From $324.44 CAD
PHILIPS LUMILEDS
LXML-PWN1-...
Rebel SMT Emitter High Power LED Neutral White Lambertian 350 mA 80 Lumens Min
From $3.27 CAD
TYCO ELECTRONICS
770849-4
SL-156 4 Position Locking Ramp Female Socket Crimp Receptacle Housing Connector
From $0.0937 CAD
TDK
NLV32T-181...
NLV Series 1210 180 uH 5 % 60 mA SMD Molded Wirewound Inductor
From $0.0883 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...