The HCPL-817-000E is a high-density general purpose phototransistor optocoupler. This inverter is a 300 mil DIP4, single channel with an isolation voltage of 5000 Vrms.
The HCPL-817-000E has a maximum operating temperature of 100 degrees Celsius and a maximum power dissipation of 200 mW. Response time, tr, is typically 4 μs and minimum CTR is 50% at an input current of 5 mA. The HCPL-817-000E comes in tubes.
The specific applications for this product family are: Ground loop elimination, interface between logic circuits. I/O or microprocessor interfacing, level shifting, and regulation feedback circuits in smps.