FAIRCHILD   

DIP6 Through Hole Single Channel 30 V 7500 VAC (PK) Phototransistor Optocoupler

Mfr Part#: 4N37M
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2565 CAD (each)
1-49 $0.2565
50-99 $0.2454 (Save 4%)
100-249 $0.2342 (Save 9%)
250+ $0.2231 (Save 13%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Channels: 
  • Isolation Voltage-Max: 7500 V
  • Output Voltage-Max: 
  • CTR-Min: 40 %
  • Operating Temperature-Max: 100 °C
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
FAIRCHILD
4N37M
DIP6 Through Hole Single Channel 30 V 7500 VAC (PK) Phototransistor Optocoupler
From $0.2565 CAD
PANASONIC ELECTRIC WORKS
JS1-5V
JS Series Miniature 10 A SPDT 5 VDC Through Hole Sealed Power Relay
From $1.37 CAD
ARIES
08-680-191...
Program Header and Cover
From $0.7189 CAD
TYCO ELECTRONICS
640457-4
MTA-100 4 Position Through-Hole Single Row Right Angle Wire to Board Header
From $0.0725 CAD
NXP
LPC2103FBD...
LPC2103 Series 8 kB 70 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-48
From $4.47 CAD
STMICROELECTRONICS
M27C512-90...
Series 27 512 K-bit (64 K x 8) OTP EPROM 32 pin PDIP 90 NS 5 V
From $1.65 CAD
FREESCALE SEMICONDUCTOR
PC34845EP
MC34845 Series 30 mA 600 kHz 21 V 6 Channel LED Backlight Driver - TQFN-24
From $10.14 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...