CLARE   

8 PIN SMT 1 Channel 3750 Vrms 200 KHz Phototransistor Linear Optocoupler

Mfr Part#: LOC112STR-G
Mounting Method:  SurfaceMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.88 USD (each)
1+ $1.88

Availability

Qty in Stock: 1,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Channels: 1
  • Isolation Voltage-Max: 3750 V
  • Output Voltage-Max: 
  • CTR-Min: 
  • Operating Temperature-Max: 85 °C
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
AGILENT
N9912A/U-3...
N9912A Series FieldFox Analyser With External USB Power Sensor Support Option
From $499.00 USD
SHARP
LQ038Q5DR0...
LQ038 Series 3.8 in. 320 x 240 Landscape CCFL TFT-LCD Module
From $266.07 USD
CLARE
LOC112STR-...
8 PIN SMT 1 Channel 3750 Vrms 200 KHz Phototransistor Linear Optocoupler
From $1.88 USD
ON SEMICONDUCTOR
2N5061RLRA...
2N5061RLRAG Series .8 A 50 V Thyristor - TO-92
From $0.1200 USD
CALIFORNIA EASTERN LAB
PS2501L-1-...
DIP4 SMT Gull Wing Single Channel 80 V 5000 Vrms Transistor Output Photocoupler
From $0.2050 USD
3M-STATIC CONTROL SOLUTIONS
SP3010
Soldering Tool
From $1.62 USD
E-SWITCH
EG1270
EG Series Standard SPDT On-None-On Right Angle Through Hole Slide Switch
From $0.7700 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...