IXYS Integrated Circuits Division Inc  

LOC112 Series 1 Channel 3750 Vrms 200 KHz Phototransistor Optocoupler - DIP-8

Mfr Part#: LOC112STR-G
Mounting Method:  Surface Mount
Package Style:  DIP-8
Packaging:  Cut Tape
Std Packaging Qty:  1,000



Download Center


$1.95 USD (each)
1+ $1.95


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart


Product Highlight

  • No of Channels: 1
  • Isolation Voltage-RMS: 3750 V
  • Operating Temp-Max: 85 °C
The LOC112STR-G is a part of LOC112 series Single Channel 3750 Vrms 200 KHz Surface Mount Phototransistor Linear Optocoupler available in a 8-Pin DIP package. 

The LOC112 Single Linear Optocoupler features an infrared LED optically coupled with two phototransistors. One feedback (input) phototransistor is used to generate a control signal that provides a servomechanism to the LED drive current, thus compensating for the LEDs nonlinear time and temperature characteristics. The other (output) phototransistor provides an output signal that is linear with respect to the servo LED current.

Product Features:

  • 8 Pin Flatpack or DIP Package (PCMCIA Compatible)
  • Couples Analog and Digital Signals
  • Wide Bandwidth (>200kHz)
  • High Gain Stability
  • Low Input/Output Capacitance
  • Low Power Consumption
  • 0.01% Servo Linearity
  • THD 87dB Typical
  • Machine Insertable, Wave Solderable
  • Surface Mount and Tape Reel Versions Available
  • VDE Compatible


  • Modem Transformer Replacement With No
  • Insertion Loss
  • Digital Telephone Isolation
  • Power Supply Feedback Voltage/Current
  • Medical Sensor Isolation
  • Audio Signal Interfacing
  • Isolation of Process Control Transducers

View the LOC series of Optocoupler

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...