CALIFORNIA EASTERN LAB   

DIP16 Through Hole Quad Channel 80 V 5000 Vrms AC Input Transistor Output Photoc

Mfr Part#: PS2505-4-A
Mounting Method:  ThroughHole 

Package Style:  DIP-16 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.23 USD (each)
1-24 $2.23
25-49 $2.03 (Save 9%)
50-99 $1.87 (Save 16%)
100+ $1.75 (Save 21%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Channels: 4
  • Isolation Voltage-Max: 5000 V
  • Output Voltage-Max: 80 V
  • CTR-Min: 80 %
  • Operating Temperature-Max: 100 °C
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
CALIFORNIA EASTERN LAB
PS2505-4-A...
DIP16 Through Hole Quad Channel 80 V 5000 Vrms AC Input Transistor Output Photoc
From $2.23 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...