AVAGO TECHNOLOGIES   

SO8 SMT Dual Channel 3750 Vrms High Speed 15 MBd CMOS Optocoupler

Mfr Part#: HCPL-0738-000E
Mounting Method:  SurfaceMount 

Package Style:  SOIC-8 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.62 CAD (each)
1-24 $5.62
25-49 $5.11 (Save 9%)
50-99 $4.75 (Save 15%)
100+ $4.52 (Save 20%)

Availability

Qty in Stock: 3,700
Reserve Stock: 0
In Transit: 4,900
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Channels: 2
  • Isolation Voltage-Max: 3750 V
  • Output Voltage-Max: 6.5 V
  • CTR-Min: 
  • Operating Temperature-Max: 100 °C
Avago Technologies offers the industry’s best isolation technology.  The primary purpose of an optocoupler is to provide both electrical insulation and signal isolation.  

The popularity of Avago Technologies optocouplers is due to cost effective innovation in these areas.  This technology can be used in an array of isolation applications ranging from power supply and motor control circuits to data communications and digital logic interface circuits.

The HCPL-0738 product family offers many desirable properties such as high speed, wide temperature operation, low PWD and low tp to meet DeviceNet and Profibus application, 5kV isolation voltage, and dual channel device is available to save space.
The HCPL-0738-000E is a high speed 15 MBd digital CMOS logic gate optocoupler.  This inverter is an SO8, dual channel with an isolation voltage of 3750 Vrms.  The HCPL-0738-000E has a maximum operating temperature of 100 degrees Celsius, + 5V CMOS compatibility, and a maximum propagation delay time of 60 ns.

The specific applications for this product family are:  AC plasma display panel level shifting, CAN Bus, CC_Link, microprocessor system interface, multiplexed data transmission, and switching power supply.
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
CONDOR
GPM41-12G
GPM Series 41 W Single Output 12 V Medical AC/DC Global Performance Switcher
From $60.51 CAD
COOPER BUSSMANN
VP5-0155-R...
VERSA-PAC® Inductor and Transformer
From $14.27 CAD
SUNON
SP101A-112...
SP Series High Speed 120 mm 107 CFM 115 VAC Ball Bearing Fan with Terminals
From $12.73 CAD
RENA
05705R8888...
Linear Form Light Engine, 6 Warm White LEDs (3500K, 67lm), Medium Angle Lens
From $64.90 CAD
FREESCALE SEMICONDUCTOR
USBMULTILI...
Programmer Multilink HCS08/HCS12
From $101.67 CAD
AVAGO TECHNOLOGIES
HCPL-0738-...
SO8 SMT Dual Channel 3750 Vrms High Speed 15 MBd CMOS Optocoupler
From $5.62 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...