LITE-ON  

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4

Mfr Part#: LTV-817
Mounting Method:  Through Hole
Package Style:  DIP-4
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.1050 USD (each)
100 - 3999 $0.1050
4000+ $0.0941 (Save 10%)

Availability

Qty in Stock : 4,231
On Order :
8,000
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Isolation Voltage-RMS: 5000 V
  • Output Voltage-Max: 35 V
  • CTR-Min: 50 %
  • Operating Temp-Max: 110 °C

The LTV-817 is a part of LTV Series, Through Hole 1 Ch 35 V 5000 Vrms Transistor Output Optocoupler DIP-4 and its operating temperature is -55°C to 100°C

Features:

  • AC input response
  • Current Transfer Ratio 50%
  • High input output isolation voltage 5000 Vrms
  • Low collector dark current
  • Response time 4µs
  • Dual in line package
  • Tape and reel packaging
  • UL approved
  • TUV approved
  • CSA approved
  • FIMKO approved
  • NEMKO approved
  • DEMKO approved
  • SEMKO approved
  • VDE approved

Applications:

  • Hybrid substrates that require high density mounting
  • programmable contrllers

View the Series of Optocouplers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...