CALIFORNIA EASTERN LAB   

SSOP16 SMT Quad Channel 70 V 2500 Vrms Transistor Output Photocoupler

Mfr Part#: PS2801-4-A
Mounting Method:  SurfaceMount 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 7,469
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Number of Channels: 4
  • Isolation Voltage-Max: 2500 V
  • Output Voltage-Max: 80 V
  • CTR-Min: 50 %
  • Operating Temperature-Max: 100 °C
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
TOUCH INTERNATIONAL
88-F-PMC-3...
3.5" Projected Capacitive Touch Screen Evaluation Kit
From $255.38 USD
PANASONIC ELECTRIC WORKS
DS1E-ML2-D...
DS Series 2 A SPDT 6 VDC 2 Coil Latching Through Hole Sensitive Signal Relay
From $3.70 USD
STMICROELECTRONICS
STM8S207CB...
STM8S207 Series 128 kB Flash 6 kB RAM 8-Bit SMT Microcontroller - LQFP-48
From $3.14 USD
CALIFORNIA EASTERN LAB
PS2801-4-A...
SSOP16 SMT Quad Channel 70 V 2500 Vrms Transistor Output Photocoupler
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...