ON SEMICONDUCTOR  

Dual Channel 70 V 2500 Vrms Phototransistor Optocoupler SMT - SOIC-8

Mfr Part#: MOCD207M
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.2350 USD (each)
50 - 1499 $0.2350
1500+ $0.2200 (Save 6%)

Availability

Qty in Stock : 19,390
On Order :
117,000
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Isolation Voltage-RMS: 2500 V
  • Output Voltage-Max: 70 V
  • CTR-Min: 100 %
  • Operating Temp-Max: 100 °C

The MOCD207 is a part of MOCD207 Series, this device consist of two silicon phototransistors optically coupled to two GaAs infrared LEDs. This device is constructed in a small outline surface mount package which conforms to the standard SOIC-8 footprint. It has an Operating Temperature range of -40 °C to +85 °C.

Features:

  • Dual Channel Optocoupler
  • Minimum V(BR)CEO of 70 Volts Guaranteed
  • Meets. U.L. Regulatory Requirements
  • Two channels in one compact surface mount package
  • Standard SOIC-8 Footprint, with a 0.050" Lead Spacing
  • Convenient Plastic SOIC-8 Surface Mountable Package Style
  • Closely Matched Current Transfer Ratios to Minimize Unit-to-Unit Variation
  • Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering
  • High Input-Output Isolation of 2500 VAC (rms) Guaranteed

Applications:

  • Feedback control circuits
  • Interfacing and coupling systems of different potentials and impedances
  • General purpose switching circuits
  • Monitor and detection circuits

View the MOCD207 Series of Optocouplers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...