INFINEON  

PVI-N Series 10 V 8 uA 2 Channel Photovoltaic Isolator SMT - DIP-8

Mfr Part#: PVI1050NS-TPBF
Mounting Method:  Surface Mount
Package Style:  DIP-8
Packaging:  REEL
Std Packaging Qty:  750

 
 

Share


Download Center

Prices

$5.63 USD (each)
750+ $5.63

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 750
Multiple of: 750
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Isolation Voltage-RMS: 2500 V
  • Output Voltage-Max: 8 V
  • Operating Temp-Max: 85 °C

This product cannot ship to Europe.

The PVI1050NS-TPBF is a dual channel photovoltaic isolator, generates an electrically isolated DC voltage upon receipt of a DC input signal. It is capable of directly driving gates of power MOSFETs or IGBTs

This device is ideally suited for applications requiring high current and/or high voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output.

Features:

  • Isolated voltage source
  • Monolithic construction
  • Up to 8 μA output
  • Dual output
  • Solid state reliability

Applications:

  • Load distribution
  • Industrial controls
  • Current to voltage conversion
  • Custom solid state relay

View the Available PVI series of Photovoltaic Isolators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...