ON SEMICONDUCTOR  

DIP6 Through Hole Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler

Mfr Part#: 4N35M
Mounting Method:  Through Hole
Package Style:  DIP-6
Packaging:  TUBE
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1800 USD (each)
75 - 2499 $0.1800
2500+ $0.1700 (Save 6%)

Availability

Qty in Stock : 9,438
On Order :
39,000
Min. Order Qty: 75
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Isolation Voltage-RMS: 4170 V
  • Output Voltage-Max: 30 V
  • CTR-Min: 40 %
  • Operating Temp-Max: 100 °C

The 4N35M is a part of 4N35 series optocoupler. It has an operating temperature ranging from -55°C to +100°C and its available in DIP-6 package.

Features:

  • Also available in white package by specifying -M suffix
  • UL recognized
  • VDE recognized
    • Add option V for white package
    • Add option 300 for black package
  • Collector-Emitter Voltage: 30 V
  • Collector-Base Voltage: 70 V
  • Emitter-Collector Voltage: 7 V

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...