ON SEMICONDUCTOR  

DIP6 Through Hole Single Channel High Speed 1 MHz 7500 VAC (Pk) Optocoupler

Mfr Part#: H11L1M
Mounting Method:  Through Hole
Package Style:  DIP-6
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.3650 USD (each)
50 - 249 $0.3650
250 - 499 $0.3050 (Save 16%)
500 - 999 $0.3000 (Save 18%)
1000 - 1999 $0.2950 (Save 19%)
2000+ $0.2900 (Save 21%)

Availability

Qty in Stock : 51,951
On Order :
399,000
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Isolation Voltage-RMS: 4170 V
  • Output Voltage-Max: 16 V
  • Operating Temp-Max: 85 °C

The H11L1M is a high speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode.

The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.

Features:

  • High data rate, 1 MHz typical (NRZ)
  • Free from latch up and oscilliation throughout voltageand temperature ranges.
  • Microprocessor compatible drive
  • Logic compatible output sinks 16mA at 0.4Vmaximum
  • Guaranteed on/off threshold hysteresis
  • Wide supply voltage capability, compatible with allpopular logic systems
  • Underwriters Laboratory (UL) recognized—file #E90700, Volume 2
  • VDE recognized – File#102497 – Add option V(e.g., H11LIVM)

Applications:

  • Logic to logic  isolator
  • Programmable current level sensor
  • Line receiver-eliminate noise and transient problems
  • A.C to TLL conversion - square wave shaping
  • Digital programming of power supplies
  • Interfaces computers with peripherals

View the complete H11L series of Optocouplers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...