CALIFORNIA EASTERN LAB   

DIP4 Through Hole Single Channel 80 V 5000 Vrms Transistor Output Photocoupler

Mfr Part#: PS2501-1-A
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3600 USD (each)
1-24 $0.3600
25-99 $0.3168 (Save 12%)
100-249 $0.2851 (Save 21%)
250+ $0.2623 (Save 27%)

Availability

Qty in Stock: 98,287
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Channels: 
  • Isolation Voltage-Max: 5000 V
  • Output Voltage-Max: 
  • CTR-Min: 80 %
  • Operating Temperature-Max: 100 °C
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
LITTELFUSE
1812L050PR...
1812L Series 15 V 100 A 1812 Case POLYFUSE® Resettable Fuse
From $0.2050 USD
CALIFORNIA EASTERN LAB
PS2501-1-A...
DIP4 Through Hole Single Channel 80 V 5000 Vrms Transistor Output Photocoupler
From $0.3600 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...