VISHAY  

IL420 Series Single Channel 600 V 5300 Vrms Phototriac Optocoupler - DIP-6

Mfr Part#: IL420
Mounting Method:  Through Hole
Package Style:  DIP-6
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$1.36 USD (each)
10 - 299 $1.36
300+ $1.25 (Save 8%)

Availability

Qty in Stock : 8,970
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Isolation Voltage-RMS: 5300 V
  • Output Voltage-Max: 600 V
  • Operating Temp-Max: 100 °C

The IL420 is a Single channel phototriac output low input current optocoupler, consists of a GaAs IRLED optically coupled to a photosensitive non-zero crossing TRIAC network.

The TRIAC consists of two inverse parallel connected monolithic SCRs. These three semiconductors are assembled in a six pin dual in-line package.

Features:

  • High input sensitivity IFT = 2 mA
  • 600 V, 800 V blocking voltage
  • 300 mA on-state current
  • High static dV/dt 10 kV/μs
  • Very low leakage < 10 μA
  • Isolation test voltage 5300 VRMS
  • Small 6-pin DIP package
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Solid state relays
  • Industrial controls
  • Office equipment
  • Consumer appliances

View the Available IL4 Series of optocouplers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...