ON SEMICONDUCTOR  

DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler

Mfr Part#: CNY17F2M
Mounting Method:  Surface Mount
Package Style:  DIP-6
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.1420 USD (each)
100 - 2999 $0.1420
3000+ $0.1330 (Save 6%)

Availability

Qty in Stock : 149,008
On Order :
115,008
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Isolation Voltage-RMS: 4170 V
  • Output Voltage-Max: 70 V
  • CTR-Min: 63 %
  • Operating Temp-Max: 100 °C

The CNY17F2M is a DIP6 Through Hole Single Channel 70 V 7500 Vrms Phototransistor Optocoupler .

Product Features:

  • UL recognized 
  • VDE recognized
  • Current transfer ratio in select groups
  • High BVCEO: 70V minimum
  • Closely matched current transfer ratio (CTR) minimizes unit-to-unit variation.
  • Very low coupled capacitance along with no chip to pin 6 base connection for minimum noise susceptability

Applications:

  • Power supply Regulators
  • Digital logic inputs
  • Microprocessor inputs
  • Appliance sensor systems
  • Industrial controls

View the CNY17F2 series of Optocoupler

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...