AVAGO TECHNOLOGIES   

DIP8 Through Hole Single Channel 3750 Vrm 20 MBd Logic Gate Optocoupler

Mfr Part#: HCPL-2400-000E
Mounting Method:  ThroughHole 

Package Style:  DIP-8 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.50 CAD (each)
1+ $3.50

Availability

Qty in Stock: 339
Reserve Stock: 650
In Transit: 0
LT: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Channels: 1
  • Isolation Voltage-Max: 3750 V
  • Output Voltage-Max: 18 V
  • CTR-Min: 
  • Operating Temperature-Max: 85 °C
Avago Technologies offers the industry’s best isolation technology.  The primary purpose of an optocoupler is to provide both electrical insulation and signal isolation.  

The popularity of Avago Technologies optocouplers is due to cost effective innovation in these areas.  This technology can be used in an array of isolation applications ranging from power supply and motor control circuits to data communications and digital logic interface circuits.

The HCPL-2400 product family offers many desirable properties such as totem pole and tri state output to eliminate output pull-up resistors, reinforced insulation, and DIP-8 package.

The HCPL-2400-000E is a 20 MBd logic gate optocoupler.  This inverter is a 300 mil DIP8, single channel with an isolation voltage of 3750 Vrms.  The HCPL-2400-000E has a maximum operating temperature of 70 degrees Celsius and a maximum power dissipation of 350 mW.  The HCPL-2400-000E comes in tubes.

The specific applications for this product family are:  computer-peripheral interface, high speed disk drive I/O, isolated bus driver, isolation of higher speed logic systems, and switching noise elimination.
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
AGILENT
N9340B-PA3...
PA3 is a 3GHz Pre-Amplifier used for the N9340B handhed RF spectrum analyzer
From $690.46 CAD
AVAGO TECHNOLOGIES
HCPL-2400-...
DIP8 Through Hole Single Channel 3750 Vrm 20 MBd Logic Gate Optocoupler
From $3.50 CAD
ALTECH CORPORATION
120-902
PC97-8-o Light Gray Polycarbonate 94 x 65 x 81 mm Enclosure with High Cover
From $14.01 CAD
ALTECH CORPORATION
1DU5L
L Series 5 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $42.99 CAD
RAYCHEM
GTCS23-750...
2 Electrodes DC Sparkover Voltage 75 V Gas Discharge Tube Devices
From $0.3042 CAD
TDK
NLCV32T-10...
SMD Inductor for Power Line
From $0.0884 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...