ON SEMICONDUCTOR  

DIP-6 Through Hole Single Channel 30 V 4170 Vrms Phototransistor Optocoupler

Mfr Part#: H11AA1M
Mounting Method:  Through Hole
Package Style:  DIP-6
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.2700 USD (each)
50 - 249 $0.2700
250 - 499 $0.2300 (Save 15%)
500 - 2999 $0.2200 (Save 19%)
3000+ $0.2150 (Save 20%)

Availability

Qty in Stock : 54,378
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Isolation Voltage-RMS: 4170 V
  • Output Voltage-Max: 30 V
  • CTR-Min: 20 %
  • Operating Temp-Max: 100 °C

The H11AAXM series consists of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output.

Features:

  • Bi-polar emitter input
  • Built-in reverse polarity input protection
  • Underwriters Laboratory (UL) recognized File#E90700, Volume 2
  • VDE approved File #102497 (ordering option ‘V’)

Applications:

  • AC line monitor
  • Unknown polarity DC sensor
  • Telephone line interface

View the complete H11AA series of Optocouplers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...