ISOCOM  

Single Channel 15 V 5000 Vrms Optically Coupled Isolator Surface Mount - DIP-6

Mfr Part#: H11L1SMTR
Mounting Method:  Surface Mount
Package Style:  DIP-6
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.5500 USD (each)
1000+ $0.5500

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Isolation Voltage-RMS: 5000 V
  • Output Voltage-Max: 15 V
  • Operating Temp-Max: 85 °C
The H11L1SMTR is a single channel, microprocessor compatible schmitt trigger optically coupled isolator. This device consists of a GaAs infrared emitting diode and a microprocessor compatible schmitt trigger output.

Features:

  • High data rate, 1MHz typical (NRZ)
  • Microprocessor compatible drive
  • Logic compatible output
  • High isolation voltage
  • High common mode rejection ratio
  • Fast switching
  • Wide supply voltage capability,compatible with all popular logic systems
  • Guaranteed On / Off threshold hysteresis

Applications:

  • Logic to logic isolator
  • Line receiver-eliminates noise and transient problems
  • Programmable current level sensor
  • AC to TTL conversion - square wave shaping
  • Digital programming of power supplies
  • Interfaces computers with peripherals

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...