AVAGO TECHNOLOGIES   

DIP-8 Through Hole Single Channel 3750 Vrms High Speed CMOS Optocoupler

Mfr Part#: ACPL-772L-000E
Mounting Method:  ThroughHole 

Package Style:  DIP-8 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.28 USD (each)
1+ $2.28

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Channels: 1
  • Isolation Voltage-Max: 3750 V
  • Output Voltage-Max: 6 V
  • CTR-Min: 
  • Operating Temperature-Max: 105 °C
Avago Technologies offers the industry’s best isolation technology.  The primary purpose of an optocoupler is to provide both electrical insulation and signal isolation.  

The popularity of Avago Technologies’ optocouplers is due to cost effective innovation in these areas.  This technology can be used in an array of isolation applications ranging from power supply and motor control circuits to data communications and digital logic interface circuits.

The 3.3V/5V digital optocoupler family offers many desirable properties such as:  High data rate and low power supply requirement, certified with reinforced insulation, dual supply voltages, wide temperature range, stretched packages available to save board space, and non-inverting output.

The ACPL-772L-000E is a 3.3/5V, 25 MBd high speed digital CMOS logic gate optocoupler.  This inverter is a 300 mil DIP8, single channel with an isolation voltage of 3750 Vrms.  The ACPL-772L-000E has a maximum operating temperature of 105 degrees Celsius and a maximum power dissipation of 150 mW.  The ACPL-772L-000E comes in tubes.

The specific applications for this product family include:  Computer peripheral interface, digital logic ground isolation, line receivers, power over ethernet, and pulse transformer replacement.
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
EXAR
XR20V2170I...
XR20V Series 40 Pin QFN I2C / SPI 64-Byte FIFO UART and RS-232 Transceiver
From $5.33 USD
EXAR
SP3078EMN-...
SP3078E Series 8 Pin NSOIC ±15 kV ESD Protected RS-485 / RS-422 Transceiver
From $1.63 USD
INTERNATIO...
IR3637SPBF
IR3637SPBF Series 16 V 16 mA 1 % Accurate Synchronous PWM Controller - SOIC-8
From $1.16 USD
EXAR
SP3078EEN-...
SP3078E Series 8 Pin NSOIC ±15 kV ESD Protected RS-485 / RS-422 Transceiver
From $1.19 USD
AVAGO TECH...
ACPL-072L-...
SO-8 Surface Mount 1 Channel 3750 Vrms High Speed CMOS Optocoupler
From $3.48 USD
AVAGO TECH...
ACPL-772L-...
DIP-8 Through Hole Single Channel 3750 Vrms High Speed CMOS Optocoupler
From $2.28 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...