ILD755 Series Dual Channel 60 V 5300 Vrms Phototransistor Optocoupler - DIP-8

Mfr Part#: ILD755-2
Mounting Method:  Through Hole
Package Style:  DIP-8
Packaging:  Cut Tape
Std Packaging Qty:  2,000



Download Center


$3.36 USD (each)
1 - 249 $3.36
250 - 499 $2.52 (Save 25%)
500 - 999 $2.27 (Save 32%)
1000+ $2.04 (Save 39%)


Qty in Stock :   500
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • No of Channels: 2
  • Isolation Voltage-RMS: 5300 V
  • Output Voltage-Max: 60 V
  • CTR-Min: 1000 %
  • Operating Temp-Max: 100 °C

The ILD755-2 is a bidirectional input optically coupled isolators. They consist of two gallium arsenide infrared emitting diodes coupled to a silicon NPN photodarlington per channel. The IL755 is single channel Darlington optocoupler. The ILD755 has two isolated channels in a single DIP package.


  • AC or polarity insensitive inputs
  • Built-in reverse polarity input protection
  • Industry standard DIP package
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC


  • Designed for applications requiring detection or monitoring of AC signals

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...


Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 500 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
No. of
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $10.3600 USD $10.36 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable