INTEMATIX  

ChromaLit Candle Light Source Element 80 CRI 3000K CCT 30 W Equivalent

Mfr Part#: CL-830-CAN30-PC
Packaging:  BULK
Std Packaging Qty:  10,000

 
 
 

Share


Prices

$0.9200 USD (each)
10000+ $0.9200

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

The CL-830-CAN30-PC is a ChromaLit Candle remote phosphor light source element having 80 CRI and 3000 CCT. It measures 24.2 mm high by 16.9 mm in maximum diameter. This product can be used in applications such as Tungsten equivalent bulbs up to 15 W or chandeliers.  It is made of polycarbonate material.

Intematix is a leading innovator of patented phosphors that serve as the foundation for high quality, energy efficient LED Light.

ChromaLit light source elements offer highly uniform light distribution in a full range of lighting specifications. These products are all offered in a range of sizes and lumen levels for applications in general illumination, decorative and retrofit bulb designs targeting a range of tungsten lamp equivalents.

Please consult the Product Selector Guide in the Download Center for a complete listing of ChromaLit parts.

Features & Benefits:

  • Omni-directional light distribution
  • Glare-free LED bulb design
  • High color quality and color consistency
  • Unprecedented design freedom for solid state lighting products and systems
  • Streamlined supply and production of LED lighting systems
  • Up to 30% higher system efficacy compared to conventional LED lighting designs

Applications & Uses:

  • LED Retrofit Bulb
  • Downlight
  • Wall Sconce
  • Pendant
  • Appliance
  • Portable consumer lighting
  • Chandeliers and decorative applications

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...