CML INNOVATIVE TECHNOLOGIES   

T-1 3/4 Lamp & Socket Assembly

Mfr Part#: P55750302
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2332 CAD (each)
1+ $0.2332

Availability

Qty in Stock: 5,000
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
CLARE
CPC1822NX
CPC Series 8 Pin SOIC Surface Mount 50 uA 4 V Photovoltaic Solar Cell
From $1.11 CAD
CML INNOVATIVE TECHNOLOGIES
P55750302
T-1 3/4 Lamp & Socket Assembly
From $0.2332 CAD
MICROCHIP
DM240001
Explorer 16 Development Board for PIC24 dsPIC33 and PIC32MX
From $131.79 CAD
FRIWO
1809281
IEC Exchangeable Primary Adapter
From $3.55 CAD
AGILENT
E3633A
E363xA Series 20 V 200 W Single-Output Dual Range Programmable DC Power Supply
From $1,386.99 CAD
NXP
LPC1752FBD...
LPC1752 Series 16 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-80
From $5.77 CAD
FAIRCHILD
MOC3041M
DIP6 Through Hole 1 Channel 400 V 7500 V PK Zero-Cross Triac Optoisolator
From $0.5889 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...