NKK SWITCHES  

AT600 Series Single Element LED for KB and LB Series

Mfr Part#: AT635C
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$1.94 USD (each)
25 - 49 $1.94
50 - 99 $1.67 (Save 14%)
100 - 249 $1.62 (Save 16%)
250 - 499 $1.59 (Save 18%)
500+ $1.55 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The AT635C-RO is a KB and LB series Single element LED, Hardware pieces are available in both mertric and inch threading, and in such cases M(mertric) and H(inch)are noted in the descriptions.The Customer must select threading by placing an M or H after the basic AT part number. if the hardware is available only in metric or inch, no code is used in the description, threading is designated on the drawing.

 

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...