INTEMATIX  

ChromaLit Round Remote Phosphor Light Source Element 80 CRI 3000K CCT Ø 45 mm

Mfr Part#: CL-830-SR-PC
Packaging:  ROLL
Std Packaging Qty:  5,000

 
 

Share


Prices

$2.50 USD (each)
5000+ $2.50

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

The CL-830-SR-PC is a ChromaLit round remote phosphor light source element having 80 CRI, 3000 CCT and a diameter of 45 mm.  This product is made of polycarbonate material.

Intematix is a leading innovator of patented phosphors that serve as the foundation for high quality, energy efficient LED Light.

Intematix's ChromaLit Collection of remote phosphor products implements precision optics manufacturing and Intematix's cutting-edge phosphor technology to provide manufacturers with the capability to create lighting systems in any shape and color. 

The ChromaLit family offers 110 standard options in optimal shapes for a wide range of lighting applications. These 110 standard options can be viewed in the Intematix Product Selector Guide in the Download Center.

In addition to the standard sizes, ChromaLit products are customizable in geometry, color temperature, CRI and substrate material, offering a large degree of flexibility in the luminaire design.


Features:

• Standard offering of multiple shapes and sizes
• Customizable shape, size and CCT
• Custom saturated colors available
• Glare free and uniform light quality
• Consistent color matching
• High CRI

Benefits:

• Unprecedented design freedom for solid state lighting products and systems
• Up to 30% higher system efficacy compared to conventional LED lighting designs
• Streamlined supply and production of luminaires

Applications:

• Downlighting
• Spotlighting
• Single LED
• Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...