CARCLO OPTICS   

LUXEON Rebel 50 mm Black Triple LED Holder

Mfr Part#: 10309
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6307 CAD (each)
1+ $0.6307

Availability

Qty in Stock: 1,967
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufacture.
Carclo’s LUXEON Rebel range of LED optics offers a selection of 10 mm, 20 mm and 26.5 mm optics and holders

10236 is a 20 mm white round LED optic holder
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
CARCLO OPTICS
10309
LUXEON Rebel 50 mm Black Triple LED Holder
From $0.6307 CAD
TYCO ELECTRONICS
1658539-4
HDP-20 Series 20-24 AWG Gold Flash Crimp Pin D-Sub Contact
From $0.1638 CAD
LITTELFUSE
0313007.HX...
313 Series Slo Blo 250 V 7 A 31.75 x 6.35 mm Glass Cartridge Fuse
From $0.7721 CAD
E-SWITCH
TL1105SPF1...
TL1105 Series 6 x 6 mm SPST 1.6 N Through Hole Tactile Switch
From $0.2207 CAD
ADAM TECH
PH1-03-TA
PH Series 3 Position Through-Hole Single Row Straight .100 Header
From $0.0309 CAD
AGILENT
E3631A
E363xA Series 25 V 80 W Triple-Output Programmable DC Power Supply
From $1,316.26 CAD
NATIONAL SEMICONDUCTOR
LM34DZ/NOP...
LM34 Series TO-92-3 Through Hole 30 V Precision Fahrenheit Temperature Sensor
From $1.29 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...