KINGBRIGHT   

Single Digit Seven Segment Red 0.56 In Common Cathode Display

Mfr Part#: SC56-11EWA
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.9632 CAD (each)
1-24 $0.9632
25-49 $0.8669 (Save 10%)
50-99 $0.7975 (Save 17%)
100+ $0.7497 (Save 22%)

Availability

Qty in Stock: 1,910
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Display Type: Single Digit Numeric Display
  • Number of Digits/Alpha/Matrix/Bars: 1
  • Digit/Alpha/Matrix Size: 0.56 in
  • Color: High Efficiency Red
  • Common Pin Value: Cathode
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
KESTER SOLDER
04-7068-00...
Lead Free 96.5% Tin 3% Silver 0.5% Copper Oxide Free Extruded Solder Bar
From $694.51 CAD
CYPRESS
CY37032P44...
Ultra37000 Series 32 Macrocells 5 V 125 MHzHigh Performance CPLD SMT - PLCC-44
From $4.35 CAD
NXP
LPC1766FBD...
LPC1766 Series 64 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-100
Call for pricing
CENTRAL SEMI
2N4391
2N Series 40 V 150 mA N-Channel Junction Field-Effect Transistor - TO-18
From $2.16 CAD
AMERICAN ZETTLER
AZ942-1CH-...
AZ942 Series Medium Duty Miniature 10 A SPDT 24 VDC PCB Mount Power Relay
From $0.7553 CAD
KINGBRIGHT
SC56-11EWA...
Single Digit Seven Segment Red 0.56 In Common Cathode Display
From $0.9632 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...