KINGBRIGHT  

Dual Digit Seven Segment High Efficiency Red 0.56" Common Cathode Display

Mfr Part#: DC56-11EWA
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  20

 
 
 

Share


Download Center

Prices

$0.9500 USD (each)
500+ $0.9500 (Save 18%)

Availability

Qty in Stock : 0
On Order :
40
Min. Order Qty: 500
Multiple of: 20
Add to Cart
 

Overview

Product Highlight

  • Display Type: Seven Segment
  • Digit/Alpha/Matrix Size: 0.56 in
  • Color: Red
  • Common Pin Value: Cathode

The DC56-11EWA is a Dual-digit seven segment high efficiency red LED display. This device are made with Gallium Arsenide Phosphide on Gallium Phosphide Orange Light Emitting Diode.

Features:

  • 0.56 inch digit height
  • Low current operation
  • Excellent character appearance
  • Easy mounting on P.C. boards or sockets
  • Two digit package simplifies alignments & assembly
  • Mechanically rugged
  • Standard : gray face, white segment
  • RoHS compliant

View the Available DC56 Series of LED Displays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...