LUMEX  

Single Digit Green 0.3 " Common Anode High Temp Seven Segment Display

Mfr Part#: LDS-SMHTA302RISUGT
Packaging:  REEL
Std Packaging Qty:  1,200

 
 

Share


Download Center

Prices

$0.8500 USD (each)
1200+ $0.8500

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,200
Multiple of: 1,200
Add to Cart
 

Overview

Product Highlight

  • Display Type: Seven Segment
  • Digit/Alpha/Matrix Size: 0.3 in
  • Color: Green
  • Common Pin Value: Anode
The LDS-SMHTA302RISUGT is a High Temperature Single Digit, .30" Char Ht SMD of wavelength 568 nm and intensity 2500 mcd Green Color LED Displays.

Product Features:

  • Market-Leading Temperature Range up to 105˚C
  • Available in sizes from 0.28" to 4" character height
  • Available in any Standard Color
  • Compatible with Standard Drivers
  • Custom Solutions available

Applications:

  • Extreme Temperature Applications
  • Alarm/Warning Indicators
  • Communications Equipment
  • Industrial Controls
  • Life Safety Equipment
  • Security Electronics

View the Available LDS series of LED Displays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...