EVERLIGHT   

Dual Digit Seven Segment Red 0.56" Common Cathode Display

Mfr Part#: MAN6940
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.07 CAD (each)
1+ $1.07

Availability

Qty in Stock: 9,681
Reserve Stock: 560
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Display Type: Seven Segment
  • Number of Digits/Alpha/Matrix/Bars: 2
  • Digit/Alpha/Matrix Size: 0.56 in
  • Color: High Efficiency Red
  • Common Pin Value: Cathode
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
CYPRESS
CY37128VP1...
Ultra37000 Series 128 Macrocells 3.3 V 83 MHz High Performance CPLD SMT-TQFP-160
From $19.90 CAD
ENPIRION INC.
EP5368QI
600 mA Buck Regulator in a 3 mm x 3 mm x 1.1 mm QFN package
From $1.62 CAD
PANDUIT
DNF18-250F...
Fully Insulated Nylon With Funnel Entry 22 to 18 AWG Wire Range Female Disconnect
From $0.2991 CAD
AMPHENOL
RJHS-53850...
RJHS Series 8/8 Position 1x4 Flat Contact With LED Stacked RJ45 Modular Jack
From $2.25 CAD
EVERLIGHT
MAN6940
Dual Digit Seven Segment Red 0.56" Common Cathode Display
From $1.07 CAD
ON SEMICONDUCTOR
2N6073AG
2N6073AG Series 400 V 4 A Sensitive Gate Triac - TO-225
From $0.5678 CAD
MICROCHIP
PIC16F73-I...
PIC16 Series 192 B RAM 7 kB Flash 8-Bit CMOS Microcontroller - SOIC-28
From $4.35 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...