EVERLIGHT  

Dual Digit Seven Segment High Efficiency Red 0.56" Common Cathode Display

Mfr Part#: MAN6940
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$1.56 USD (each)
10 - 24 $1.56
25 - 74 $1.49 (Save 4%)
75 - 199 $1.33 (Save 15%)
200 - 499 $1.11 (Save 29%)
500+ $0.9500 (Save 39%)

Availability

Qty in Stock : 2,790
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Display Type: Seven Segment
  • Digit/Alpha/Matrix Size: 0.56 in
  • Color: Red
  • Common Pin Value: Cathode

The MAN6940 is a High efficiency dual digit red face red color seven segment display. It features sculptured font which minimizes "gappiness" at the segment intersection. Available in two-digit, one and one-half digit with polarity sign.

Features:

  • High efficiency red nitrogen-doped GaAsp on Gap
  • Large, easy to read, digits
  • Common anode or common cathode models
  • Fast switching-excellent for multiplexing
  • Low power consumption
  • Bold solid segments that is highly legible
  • Solid state reliability-long operation life
  • Rugged plastic construction
  • Directly compatible with integrated circuits
  • High brightness with high contrast
  • Wide angle viewing 150°
  • Low forward voltage
  • Two-digit package simplifies alignment and assembly

Applications:

  • Digital readout displays
  • Instrument panels
  • Point of sale equipment
  • Digital clocks
  • TV and radios

View the available list of seven segment display

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...