EVERLIGHT  

MV57164 Series 630 nm 10 Segment High Efficiency Red Bargraph Display - DIP-20

Mfr Part#: MV57164
Mounting Method:  Through Hole
Package Style:  DIP-20
Packaging:  TUBE
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$1.41 USD (each)
10 - 24 $1.41
25 - 74 $1.35 (Save 4%)
75 - 199 $1.20 (Save 15%)
200 - 499 $1.00 (Save 29%)
500+ $0.8550 (Save 39%)

Availability

Qty in Stock : 0
On Order :
3,811
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Display Type: Bar Graph
  • Color: Red
  • Common Pin Value: Anode/Cathode

The MV57164 is a 0.3 inch, High Efficiency Red 10 segment bargraph display with separate anode and cathode for each light segment. This device has a fast switching makes it excellent for multiplexing.

Features:

  • Large segment, closely spaced
  • End-stackable
  • Low power consumption
  • Directly compatible with IC’s
  • Wide viewing angle
  • Categorized for Luminous Intensity

View the Available LED Displays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...