AVAGO TECHNOLOGIES   

HDSP Series Dual Digit Seven Segment Red 0.56" Common Cathode Display

Mfr Part#: HDSP-523E
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.13 CAD (each)
1-24 $1.13
25-49 $1.01 (Save 10%)
50-99 $0.9318 (Save 17%)
100+ $0.8760 (Save 22%)

Availability

Qty in Stock: 7,106
Reserve Stock: 0
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Display Type: Seven Segment
  • Number of Digits/Alpha/Matrix/Bars: 2
  • Digit/Alpha/Matrix Size: 0.56 in
  • Color: High Efficiency Red
  • Common Pin Value: Cathode
Avago Technologies offers “one-stop shopping” with its wide array of LEDs (Light Emitting Diodes), color management and color sensing solutions.  With its large manufacturing base and many years of experience from the HP and Agilent days, Avago is one of the largest producers of visible LEDs in the world and ships billions of products annually.

Avago offers a full range of dual and single digit seven-segment displays in assorted character heights and colors.  They are divided into two platforms to address different market requirements in both industrial and consumer markets. 

Displays for industrial markets are designed for high-reliability applications and feature extremely durable packaging for high-temperature environments.  Consumer applications are designed for cost-sensitive, general purpose display applications.

The HDSP-523E is a red 14.2 mm (0.56 inch) two digit seven segment display.  This  device uses an industry standard size package and pinouts.  This device has a right hand decimal and is common cathode.

In addition, the HDSP-523E's mitered font, gray package which gives optimum contrast, and ± 50° viewing angle give this display an excellent appearance.

The HDSP-523E is suitable for indoor use.  This display is not recommended for industrial applications with operating temperatures requirements exceeding 85°C or below -35°C.  Extreme temperature cycling not recommended.
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
FREESCALE SEMICONDUCTOR
DSP56F803B...
DSP56F803BU Series 16-Bit 80 Mhz Digital Signal Controller - LQFP-100
Call for pricing
NXP
LPC1768FBD...
LPC1768 Series 64 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-100
Call for pricing
CLARE
CPC5611A
CPC Series 32 Pin SMT 56 K Full-Wave Ring Litelink II Silicon DAA IC
From $4.19 CAD
FREESCALE SEMICONDUCTOR
MCF54454VR...
MCF5445 Series 266 MHz 32 kB RAM ColdFire Integrated Core Processor - TEPBGA-360
Call for pricing
AGILENT
N9000A-503...
CXA Series 3 GHz Low Cost with Superior RF Performance Signal Analyzer
From $12,774.94 CAD
AVAGO TECHNOLOGIES
HDSP-523E
HDSP Series Dual Digit Seven Segment Red 0.56" Common Cathode Display
From $1.13 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...