EVERLIGHT  

Green 8.89 x 8.89 mm 50/75 mcd 2.2 V Dual In Line 4 LED Light Bar

Mfr Part#: HLMP2855
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.7950 USD (each)
15 - 39 $0.7950
40 - 124 $0.7650 (Save 4%)
125 - 299 $0.6900 (Save 13%)
300 - 999 $0.5950 (Save 25%)
1000+ $0.4800 (Save 40%)

Availability

Qty in Stock : 1,804
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 15
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Display Type: Light Bar
  • Color: Green

The HLMP2855 is a High Efficiency Green LED Light Bar. It is a bright, large emitting area, rectangular device designed for backlighting legend/message annunciators. This device offers a 4 LED Dual-in-line package.

Features:

  • Large area, uniform, bright light-emitting surfaces
  • Categorized for intensity and color
  • X-Y stackable
  • Easily driven with ICs
  • Alternate source for popular backlighting components

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...