STANLEY  

Red 1206 152/141° 12.8 mcd Clear 1.7 V LED Surface Mount

Mfr Part#: BR1101W-TR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0820 USD (each)
2500 - 7500 $0.0820
10000+ $0.0780 (Save 5%)

Availability

Qty in Stock : 7,500
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Red
  • Lens Type: Clear
  • Forward Voltage: 1.7 V
  • Forward (Drive) Current: 30 mA
  • Intensity: 12.8 mcd
  • Viewing Angle: 152 ° / 141 °
  • Wavelength: 660 nm
  • Rated Power: 57.5 mW
  • Operating Temp Range: -30 to +85 °C
  • Storage Temperatue Range: -40 to +100 °C
  • Case Size: 1206 (3216 Metric)

The BR1101W-TR is a part of 1101W series LED lamp. It has a operating temperature ranging from -30°C to +85°C.

Features:

  • Outer Dimension: 3.0 x 1.5 x 1.5mm(LxWxH)
  • Lead–free soldering compatible
  • RoHS compliant
  • Package: 3216 Type, Water Clear resin
  • Dominant wavelength:
    • Red : 647nm
  • Rank grouping parameter: Sorted by luminous intensity per rank taping
  • Assembly method: Auto pick & place machine
  • Soldering methods: Reflow soldering and manual soldering

Applications:

  • Communication Machine
  • Electric Household Appliances
  • OA/FA
  • Amusement Equipment

View the available 1101W series of LED lamp

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...