CML INNOVATIVE TECHNOLOGIES   

5381 Series Green 5 mm 50° 10 mcd 2.2 V Through Hole Vertical LED Assembly

Mfr Part#: 5381H5
Mounting Method:  ThroughHole 

Package Style:  T-1 3/4 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5900 USD (each)
1-24 $0.5900
25-99 $0.5251 (Save 11%)
100-249 $0.4778 (Save 19%)
250+ $0.4444 (Save 25%)

Availability

Qty in Stock: 20,900
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Color: Amber
  • Viewing Angle: 50 °
  • Intensity: 10 mcd
  • Lens Type: 
  • Forward Current: 60 mA
  • Forward Voltage: 2 V
  • Dimension: 0.240 x 0.240 x 0.450 in.
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
CML INNOVATIVE TECHNOLOGIES
5381H5
5381 Series Green 5 mm 50° 10 mcd 2.2 V Through Hole Vertical LED Assembly
From $0.5900 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...