DIALIGHT   

559 Series Red Green 5 mm 65º 5/8 mcd Diffused LED Indicator Panel Mount

Mfr Part#: 559-3501-007F
Mounting Method:  PanelMount 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.03 CAD (each)
1+ $2.03

Availability

Qty in Stock: 60
Reserve Stock: 0
In Transit: 0
LT: 8 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Color: Red / Green
  • Viewing Angle: 65 °
  • Intensity: 5 / 8 mcd
  • Lens Type: Untinted / Diffused
  • Forward Current: 10 mA
  • Forward Voltage: 2.1 / 2.3 V
  • Dimension: 5 mm
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
MAGNECRAFT
W172DIP-5
172 Series Miniature 0.25 A SPDT 5 VDC PCB Mount Reed Relay
From $6.35 CAD
DELTA PRODUCTS CORPORATION
AFB0624H-A...
AFB Series High Speed 60 mm 23.4 CFM 24 VDC 2 Lead Wire Ball Bearing Fan
From $14.70 CAD
DIALIGHT
559-3501-0...
559 Series Red Green 5 mm 65º 5/8 mcd Diffused LED Indicator Panel Mount
From $2.03 CAD
JST
PAP-03V-S
From $0.0581 CAD
COOPER BUSSMANN
DR127-101-...
DR Series 100 uH 20 % 1.96 A Shielded SMD Power Inductor
From $0.9683 CAD
MALLORY
MSR516NR
MSR Series 96 dB 16 V 3850 Hz PC Pins Piezzo Buzzer
From $8.38 CAD
3M-STATIC CONTROL SOLUTIONS
WBB-AFWS61...
Adjustable Fabric Wristband with 6 foot Cord
From $9.11 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...