AVAGO TECHNOLOGIES   

HSML-A461 Series Orange 50° 1850 mcd LED - PLCC-4 SMT

Mfr Part#: HSML-A461-W40M1
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1970 USD (each)
2000+ $0.1970

Availability

Qty in Stock: 4,000
Reserve Stock: 0
In Transit: 20,000
LT: 5-10 Days
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Color: Orange
  • Viewing Angle: 50 °
  • Intensity: 0.95 mcd
  • Lens Type: 
  • Forward Current: 70 mA
  • Forward Voltage: 2.2 V
  • Dimension: 

Avago Technologies is one of the world’s leading supplier of optoelectronics products and they offer "one-stop shopping" with its wide array of LEDs (lighting emitting diodes). With their large manufacturing base and many years of experience from the HP and Agilent days, they are one of the largest producers of visible LEDs in the world and ship billions of products annually.

Avago’s LEDs are suitable for almost any applications that customers need today with a wide selection of viewing and package options. They address a wide range of markets, including electronic sign and signal, automotive, solid-state lighting, LCD backlighting, consumer electronics, home and mobile appliances.

Avago’s Power PLCC devices provide a very tight color and intensity control which is required and ideal for Automotive and ESS applications.

The HSML-A461-W40M1 is a PLCC-4 50 degree angle orange LED that has a minimum intensity of 1125 mcd.   This part is excellent for interior/exterior automotive, indoor/outdoor signs and industrial applications.  Also, the PLCC-4 package on this part is able to dissipate heat better compared to the PLCC-2 packages.
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
AVAGO TECH...
HSML-A461-...
HSML-A461 Series Orange 50° 1850 mcd LED - PLCC-4 SMT
From $0.1970 USD
CYPRESS
CY8CLED16-...
CY8CLED16 Series 2 kB RAM 32 kB Flash EZ-Color™ HB LED Controller - SSOP-28
From $11.55 USD
AVAGO TECH...
HSMC-A461-...
HSMC-A461 Series Red 50° 1750 mcd 2.2 V LED Indicator - PLCC-4
From $0.1970 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...