AVAGO TECHNOLOGIES   

Red 5 mm 40 x 100° 800 to 1990 mcd Tinted Diffused 2.1 V Oval LED Through Hole

Mfr Part#: HLMP-HG63-TX0ZZ
Mounting Method:  ThroughHole 

Packaging:  AMMO

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2350 USD (each)
2000+ $0.2350

Availability

Qty in Stock: 4,000
Reserve Stock: 0
In Transit: 10,000
LT: 5-10 Days
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Color: Red
  • Viewing Angle: 
  • Intensity: 1395 mcd
  • Lens Type: Tinted / Diffused
  • Forward Current: 50 mA
  • Forward Voltage: 2.1 V
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
AVAGO TECH...
HLMP-HG63-...
Red 5 mm 40 x 100° 800 to 1990 mcd Tinted Diffused 2.1 V Oval LED Through Hole
From $0.2350 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...