ROHM SEMICONDUCTOR  

SLR-322 Series Green Ø3.1 mm 35° Clear 25 mcd 2.1V Round Through Hole LED

Mfr Part#: SLR-322MCT32
Mounting Method:  Through Hole
Packaging:  AMMO
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.1180 USD (each)
2000 - 5999 $0.1180
6000+ $0.1140 (Save 3%)

Availability

Qty in Stock : 4,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Green
  • Lens Type: Clear
  • Forward Voltage: 2.1 V
  • Forward (Drive) Current: 25 mA
  • Intensity: 25 mcd
  • Viewing Angle: 35 °
  • Wavelength: 563 nm
  • Rated Power: 75 mW
  • Operating Temp Range: -25 to +85 °C
  • Storage Temperatue Range: -30 to +100 °C
  • Dimension: 5.2 x 3.8 x 2 mm
The SLR-322MCT32 is a Green color high brightness, Circular LED with 35° viewing angle and tinted clear lens.

 

Features:

  • Circular φ 3, high-brightness LED lamp
  • High reliability
  • Viewing angle 35

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charge

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...