STANLEY  

Yellow/Green 1206 61/71° 24 mcd Water Clear 2.1 V LED Surface Mount

Mfr Part#: PY1102W-TR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0697 USD (each)
2500 - 7500 $0.0697
10000+ $0.0656 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Yellow / Green
  • Lens Type: Clear
  • Forward Voltage: 2.1 V
  • Forward (Drive) Current: 30 mA
  • Intensity: 24 mcd
  • Viewing Angle: 61 ° / 71 °
  • Wavelength: 570 nm
  • Rated Power: 75 mW
  • Operating Temp Range: -30 to +85 °C
  • Storage Temperatue Range: -40 to +100 °C
The PY1102W-TR is a yellow green color, water clear lens LED with a typical luminous intensity of 24 mcd.

Features:

  • Outer dimension 3.0 x 1.5 x 1.5 mm (L x W x H)
  • Operation Temperature range
  • Storage temperature : -40 °C ~ 100 °C
  • Operating temperature : -30 °C ~ 85 °C
  • Lead-free soldering compatible
  • RoHS compliant

Applications:

  • Communication machine
  • Electric household appliances
  • OA/FA

View the available 1102W series of LEDs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...