KINGBRIGHT  

Red 3 x 1.3 x 1.05 mm 140° Water Clear 12 mcd 2 V LED Lamp SMT - SOT-23-3

Mfr Part#: AM23EC-F
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  BULK
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.0970 USD (each)
2000 - 7999 $0.0970
8000+ $0.0960 (Save 1%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Red
  • Lens Type: Clear
  • Forward Voltage: 2 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 12 mcd
  • Viewing Angle: 140 °
  • Wavelength: 627 nm
  • Rated Power: 75 mW
  • Operating Temp Range: -40 to +85 °C
  • Storage Temperatue Range: -40 to +85 °C
  • Dimension: 3 x 1.3 x 1.05 mm
  • Moisture Sensitivity Level: 3

The AM23EC-F is a High efficiency red color surface mount LED with water clear lens.

Features:

  • SOT-23 package surface mount LED lamp.
  • Low power consumption.
  • Long life - solid state reliability.
  • Package: 2000pcs / reel.
  • Moisture sensitivity level : level 3.
  • RoHS compliant

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices

View the AM23 series of surface mount LED

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...