LUMEX  

Red 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount LED

Mfr Part#: SML-LXT0805IW-TR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.0449 USD (each)
4000 - 12000 $0.0449
16000+ $0.0425 (Save 5%)

Availability

Qty in Stock : 228,000
On Order :
1,316,000
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Red
  • Lens Type: Diffused
  • Forward Voltage: 2 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 11 mcd
  • Viewing Angle: 140 °
  • Wavelength: 635 nm
  • Rated Power: 50 mW
  • Operating Temp Range: -25 to +80 °C
  • Storage Temperatue Range: -30 to +85 °C
  • Dimension: 2 x 1.25 mm
  • Moisture Sensitivity Level: 2

The SML-LXT080 series is a Red 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount LED

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

View the Series of SML-LXT080 LEDs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...