EVERLIGHT  

Green 3 mm 50° Tinted Diffused 2 mcd 1.9 V Solid State LED Through Hole - T-1

Mfr Part#: HLMP1790
Mounting Method:  Through Hole
Package Style:  T-1
Packaging:  BAG
Std Packaging Qty:  250

 
 

Share


Download Center

Prices

$0.0922 USD (each)
125 - 299 $0.0922
300 - 999 $0.0891 (Save 3%)
1000 - 2499 $0.0797 (Save 14%)
2500 - 6999 $0.0681 (Save 26%)
7000+ $0.0566 (Save 39%)

Availability

Qty in Stock : 24,865
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 125
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Green
  • Lens Type: Tinted / Diffused
  • Forward Voltage: 1.9 V
  • Forward (Drive) Current: 2 mA
  • Intensity: 2 mcd
  • Viewing Angle: 50 °
  • Wavelength: 565 nm
  • Rated Power: 27 mW
  • Operating Temp Range: -55 to +100 °C
  • Storage Temperatue Range: -55 to +100 °C
  • Dimension: Ø 3 mm

The HLMP1790 is a Low current Green tinted diffused LED with 2 mcd intensity and viewing angle of 50°. Available in T1 package.

Features:

  • Low power consumption
  • Solid state reliability
  • Tinted and diffused

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

View the Available HLMP Series of LEDs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...