LUMEX  

Green 3.2 x 1.6 mm 1206 160° Water Clear 10 mcd 2.2 V PCB Surface Mount LED

Mfr Part#: SML-LX1206GC-TR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0581 USD (each)
3000 - 9000 $0.0581
12000+ $0.0550 (Save 5%)

Availability

Qty in Stock : 411,000
On Order :
504,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Green
  • Lens Type: Clear
  • Forward Voltage: 2.2 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 10 mcd
  • Viewing Angle: 160 °
  • Wavelength: 565 nm
  • Rated Power: 65 mW
  • Operating Temp Range: -40 to +85 °C
  • Storage Temperatue Range: -40 to +85 °C
  • Dimension: 3.2 x 1.6 mm
  • Moisture Sensitivity Level: 2

The SML-LX1206GC-TR is a Green Surface Mount 160° Water Clear 10 mcd 2.2 V PCB LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

View the complete SML-LX1206 series of LEDs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...