LITE-ON  

Red 2 x 1.25 x 1.1 mm 130° Water Clear 54 mcd 2 V LED Surface Mount

Mfr Part#: LTST-C170KRKT
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0320 USD (each)
3000 - 15000 $0.0320
18000+ $0.0300 (Save 6%)

Availability

Qty in Stock : 0
On Order :
864,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Red
  • Lens Type: Clear
  • Forward Voltage: 2 V
  • Forward (Drive) Current: 30 mA
  • Intensity: 54 mcd
  • Viewing Angle: 130 °
  • Wavelength: 639 nm
  • Rated Power: 75 mW
  • Operating Temp Range: -55 to +85 °C
  • Storage Temperatue Range: -55 to +85 °C

The LTST-C170KRKT is a red color water clear surface mount LED with an intensity of 54 mcd.

Features:

  • Meet ROHS, Green Product
  • Ultra bright AlInGaP Chip LED
  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible

View the complete LTST-C170 series of LEDs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...