LUMEX  

Super Red 1.9 mm 25° Water Clear 600 mcd 1.7 V Surface Mount LED

Mfr Part#: SSL-LXA228SRC-TR31
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1280 USD (each)
1000 - 4000 $0.1280
5000+ $0.1240 (Save 3%)

Availability

Qty in Stock : 14,000
On Order :
164,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Red
  • Lens Type: Clear
  • Forward Voltage: 1.7 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 600 mcd
  • Viewing Angle: 25 °
  • Wavelength: 660 nm
  • Rated Power: 60 mW
  • Operating Temp Range: -40 to +85 °C
  • Storage Temperatue Range: -40 to +85 °C
  • Dimension: 2.8 x 2.5 x 2 mm

The SSL-LXA228SRC-TR31 is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • It has forward current of 160 mA
  • Study current: 25 mA
  • Power Dissipation: 60 mW
  • Peak Wavelength: 660 nm
  • Forward Voltage: 1.7 V
  • Reverse Voltage: 5 V
  • Viewing Angle: 25°
  • Emitted Colour: Red

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...