ROHM SEMICONDUCTOR  

SML-310 Series Green 0603 140° Clear 16 mcd 2.2 V Surface Mount Chip LED

Mfr Part#: SML-310MTT86
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.0434 USD (each)
3000 - 12000 $0.0434
15000+ $0.0414 (Save 5%)

Availability

Qty in Stock : 21,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Green
  • Lens Type: Clear
  • Forward Voltage: 2.2 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 16 mcd
  • Viewing Angle: 140 °
  • Wavelength: 570 nm
  • Rated Power: 55 mW
  • Operating Temp Range: -30 to +85 °C
  • Storage Temperatue Range: -40 to +85 °C
  • Case Size: 0603 (1608 Metric)

The SML-310MTT86 is a green surface mount mini-mold chip LED. It has a Intensity of 16 mcd and a Tinted clear lens.

Features:

  • Abundant color variations with diverse luminous intensity types
  • 1608 standard size(1.6×0.8 mm, t=0.8 mm)
  • Surface mount chip LED

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...